text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT13P40DE6TA

ZXT13P40 Series PNP 3 A 40V Silicon Low Saturation Switching Transistor-SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 1.1W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Web Price
3,000
$0.62
6,000
$0.50
9,000+
$0.495
Product Variant Information section