text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTC2063E6TA

ZXTC2063E6 Series 40 V 700 mW Complementary Medium Power Transistor - SOT-26

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 40V
Collector Current Max: 3.5A/3A
Power Dissipation-Tot: 700mW
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.575
5
$0.52
25
$0.47
50
$0.45
100+
$0.43
Product Variant Information section