text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN04120HFFTA

ZXTN04120HFF Series 120 V 1 A NPN Medium Power Darlington Transistor SOT-23F

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 120V
Collector Current Max: 1A
Power Dissipation-Tot: 1.34W
DC Current Gain-Min: 3000
Package Style:  SOT-23F
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$630.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.21
6,000
$0.17
9,000
$0.168
12,000+
$0.167
Product Variant Information section