text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN2011GTA

ZXTN2011G Series 100 V 6 A NPN SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,000
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Web Price
1,000
$0.645
2,000
$0.61
3,000
$0.58
4,000
$0.555
5,000+
$0.525