text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN2011GTA

ZXTN2011G Series 100 V 6 A NPN SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Web Price
1,000+
$0.24