text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN25040DFHTA

ZXTN25040DFH Series NPN 4 A 40 V Medium Power Low Saturation Transistor - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 4A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
57,000
Minimum Order:
3,000
Multiple Of:
3,000
348,000
Factory Stock:Factory Stock:
0
Total
$690.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.23
6,000
$0.188
9,000
$0.186
12,000
$0.185
15,000+
$0.184
Product Variant Information section