text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP2012ASTZ

ZXTP2012A Series PNP 60 V 1 A Medium Power Transistor Through Hole - TO-92-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 3.5A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
5-10 Days
Total
$690.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.345
4,000
$0.325
6,000
$0.31
8,000+
$0.295
Product Variant Information section