text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP25012EFHTA

ZXTP25012EFH Series PNP 12 V 4 A Medium Power Transistor SMT - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 12V
Collector Current Max: 4A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$735.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.245
6,000
$0.235
9,000
$0.22
12,000+
$0.21
Product Variant Information section