text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BCR141E6327HTSA1

BCR141 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR141E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
39000
Multiple Of:
3000
Total
$1,996.80
USD
Quantity
Web Price
3,000
$0.0552
9,000
$0.0533
30,000
$0.0512
60,000
$0.0501
120,000+
$0.0479
Product Variant Information section