text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR146E6327HTSA1

BCR146 Series NPN 50 V 70 mA SMT Silicon Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR146E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ/22kΩ
Output Current-Max: 70mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
39000
Multiple Of:
3000
Total
$1,298.70
USD
Quantity
Web Price
3,000
$0.0359
9,000
$0.0346
30,000
$0.0333
60,000
$0.0326
120,000+
$0.0312
Product Variant Information section