text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR158E6327HTSA1

BCR158 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR158E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
36000
Multiple Of:
3000
Total
$882.00
USD
Quantity
Web Price
1
$0.0367
15
$0.032
75
$0.0295
300
$0.0275
1,500+
$0.0245
Product Variant Information section