
Manufacturer Part #
BCR183E6327HTSA1
BCR183 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3
Product Specification Section
Infineon BCR183E6327HTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon BCR183E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 10kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.0513
9,000
$0.0488
15,000
$0.0463
60,000
$0.044
90,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount