text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX114EUQ-7-F

DCXxx Series 50 V 0.5 uA Small Signal Pre-Biased Dual Transistor - SOT-363-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
Collector Current Max: 0.5µA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
5-10 Days
Total
$157.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0526
9,000
$0.0435
12,000
$0.0433
30,000
$0.0425
45,000+
$0.0421
Product Variant Information section