text.skipToContent text.skipToNavigation

Manufacturer Part #

DDA114YU-7-F

TRANS 2PNP PREBIAS 0.2W SOT363

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$125.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0417
9,000
$0.0345
15,000
$0.0341
45,000
$0.0334
75,000+
$0.033
Product Variant Information section