text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA113ZUA-7-F

DDTAxx Series 50 V 100 mA PNP Small Signal Surface Mount Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 1kΩ/10kΩ
Collector Current Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
DC Current Gain-Min: 33
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$70.80
USD
Quantity
Web Price
3,000
$0.0236
9,000
$0.0198
15,000
$0.0196
60,000
$0.019
90,000+
$0.0189
Product Variant Information section