text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA143TCA-7-F

DDTA Series 200 mW 4.7 kΩ Surface Mount PNP Pre-Biased Transistor SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.20
USD
Quantity
Web Price
3,000
$0.0474
9,000
$0.0396
15,000
$0.0393
60,000
$0.0382
90,000+
$0.0379
Product Variant Information section