text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC114GUA-7-F

DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal SMT Transistor - SOT-323

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 30
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$115.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0384
9,000
$0.0273
15,000
$0.0267
60,000
$0.0254
90,000+
$0.025
Product Variant Information section