text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC115GCA-7-F

DDTC Series 100 mA R2=100 KOhm NPN Pre-Biased Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 100kΩ
Output Current-Max: 100mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.20
USD
Quantity
Web Price
3,000
$0.0474
9,000
$0.0396
15,000
$0.0393
60,000
$0.0382
90,000+
$0.0379
Product Variant Information section