text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114EETL

DTC114EE Series EMT-3 50 V 100 mA NPN Epitaxial Planar Silicon Transistor

Mfr. Name: ROHM
Standard Pkg:
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Mounting Method: Through Hole
Features & Applications
The DTC114EETL is a part of DTC114EE Series 50 V 100 mA, NPN Epitaxial planar silicon Transistor and it is available in an EMT-3 package.

Features:

  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
Quantity
Web Price
1
$0.0427
50
$0.0366
100
$0.0356
500
$0.0334
1,500+
$0.032