text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC123JET1G

DTC Series 50 V 100 mA 47 kOhm NPN Silicon Bias Resistor Transistor - SC-75

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
39,000
Factory Stock:Factory Stock:
40,019
Factory Lead Time:
50 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.20
USD
Quantity
Web Price
3,000
$0.0264
9,000
$0.0221
15,000
$0.0219
60,000
$0.0213
90,000+
$0.0211
Product Variant Information section