text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN2213T1G

MUN Series 50 V 100 mA 47 kOhm NPN Silicon Bias Resistor Transistor - SC-59

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MUN2213T1G is a Low power NPN Silicon Surface Mount Transistors with Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.

It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Web Price
1
$0.128
50
$0.0549
100
$0.0473
500
$0.0334
1,500+
$0.0264