text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVDTA123JM3T5G

DTA123JM3 Series 50 V 100 mA 260 mW Surface Mount Digital Transistor - SOT-723

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/47kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 260mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 80
Configuration: Single
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$331.20
USD
Quantity
Web Price
8,000
$0.0414
16,000
$0.0338
24,000
$0.0335
32,000
$0.0333
40,000+
$0.0331
Product Variant Information section