text.skipToContent text.skipToNavigation

Manufacturer Part #

PBLS1504Y,115

PBLS1504Y Series 15 V PNP BISS Loadswitch Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 1.2kΩ
Output Current-Max: 100mA
Supply Voltage: 15|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PBLS1504Y,115 is a Low Voltage common emitter satauration, (VCE) with resistor equipped  PNP-NPN transistor in one package. 

Features:

  • Low VCEsat (BISS) transistor and resistor-equipped transistor in one package
  • Low ‘threshold’ voltage (< 1 V) compared to MOSFET
  • Low drive power required
  • Space-saving solution
  • Reduction of component count

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
3000
Total
$2,028.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.172
9,000
$0.17
12,000+
$0.169
Product Variant Information section