text.skipToContent text.skipToNavigation

Manufacturer Part #

PBLS4002Y,115

PBLS4002Y Series 40V Surface Mount PNP BISS Loadswitch Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 4.7kΩ/4.7kΩ
Power Dissipation-Tot: 0.3W
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,524.00
USD
Quantity
Web Price
3,000
$0.155
6,000
$0.128
9,000
$0.127
15,000
$0.126
30,000+
$0.124
Product Variant Information section