text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA124TU,115

PDTA124TU Series 50 V 100 mA PNP Resistor-Equipped Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

PNP resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • General purpose switching and amplification
  • Inverter and interface circuits
  • Circuit driver

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
57000
Multiple Of:
3000
Total
$2,439.60
USD
Quantity
Web Price
3,000
$0.0516
9,000
$0.0432
15,000
$0.0428
60,000
$0.0416
90,000+
$0.0413
Product Variant Information section