text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA143ZT,235

PDTA143Z Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-23-3

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 100
Emitter - Base Voltage: 5V
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 180MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$245.00
USD
Quantity
Web Price
10,000
$0.0245
30,000
$0.0203
50,000
$0.0201
100,000
$0.0198
200,000+
$0.0196
Product Variant Information section