text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTB123YT,215

PDTB123YT Series 50 V 500 mA SMT PNP Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2437
Product Specification Section
Nexperia PDTB123YT,215 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

500 mA PNP Resistor-Equipped Transistors (RET) family.

Features:

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 500 mA output current capability
  • ±10 % resistor ratio tolerance

Applications:

  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC807 series in digital applications
  • Controlling IC inputs
  • Switching loads

 

 

Pricing Section
Global Stock:
1,578,000
Germany (Online Only):
1,578,000
4,311,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.80
USD
Quantity
Unit Price
3,000+
$0.0186