text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC114EU,135

PDTC114EU Series 50V 100 mA NPN Resistor-Equipped Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
R1, R2: 10kΩ/10kΩ
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$516.00
USD
Quantity
Web Price
10,000
$0.0516
20,000
$0.0426
30,000
$0.0423
50,000
$0.0419
100,000+
$0.0413
Product Variant Information section