text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC123JM,315

PDTC123JM Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
Total
$2,133.00
USD
Quantity
Web Price
10,000
$0.0884
20,000
$0.0717
30,000
$0.0711
40,000+
$0.0707
Product Variant Information section