text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC143EM,315

PDTC143EM Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-883-3

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-883
Mounting Method: Surface Mount
Features & Applications

PNP resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • General purpose switching and amplification
  • Inverter and interface circuits
  • Circuit driver

 

 

Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$633.00
USD
Quantity
Web Price
30,000+
$0.0211
Product Variant Information section