text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC143TM,315

PDTC143T series Trans Digital BJT NPN 50V 100mA 250mW Automotive 3-Pin SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100mV
DC Current Gain-Min: 200
Emitter - Base Voltage: 5V
Configuration: Single
Collector - Current Cutoff: 1µA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$884.00
USD
Quantity
Web Price
10,000
$0.0884
20,000
$0.0717
30,000
$0.0711
40,000+
$0.0707
Product Variant Information section