text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC143ZM,315

PDTC143Z Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 100
Emitter - Base Voltage: 5V
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$958.00
USD
Quantity
Web Price
10,000
$0.0958
20,000
$0.0773
30,000+
$0.0766
Product Variant Information section