text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC143ZT,235

PDTC143ZT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 12kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PDTC143ZT,235 is a Low voltage collector emitter saturation NPN resistor Equipped transistor.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Automotive and industrial segments
  • Cost-saving alternative for BC847/857series in digital applications
  • Control of IC inputs
  • Switching loads

Pricing Section
Global Stock:
0
Germany (Online Only):
0
240,000
Factory Stock:Factory Stock:
0
Minimum Order:
70000
Multiple Of:
10000
Total
$2,492.00
USD
Quantity
Web Price
10,000
$0.0445
20,000
$0.0361
30,000
$0.0358
40,000+
$0.0356
Product Variant Information section