text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMD10,115

PEMD10 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-666

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$228.00
USD
Quantity
Web Price
4,000
$0.057
12,000
$0.0396
16,000
$0.0392
40,000
$0.0378
60,000+
$0.0372
Product Variant Information section