text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMD13,115

PEMD13 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
156,000
Factory Stock:Factory Stock:
0
Minimum Order:
28000
Multiple Of:
4000
Total
$2,940.00
USD
Quantity
Web Price
4,000
$0.131
8,000
$0.107
12,000
$0.106
16,000+
$0.105
Product Variant Information section