text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMD3,315

PEMD3 Series NPN/PNP 10 kOhm / 10 kOhm Resistor-Equipped Transistors - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
32000
Multiple Of:
8000
Total
$1,724.80
USD
Quantity
Web Price
8,000
$0.0658
16,000
$0.0543
24,000
$0.0539
40,000
$0.0533
80,000+
$0.0526
Product Variant Information section