text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMD9,115

PEMD9 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
568,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28000
Multiple Of:
4000
Total
$1,514.80
USD
Quantity
Web Price
4,000
$0.0658
12,000
$0.0546
20,000
$0.0541
40,000
$0.0533
80,000+
$0.0526
Product Variant Information section