text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMH11,115

PEMH11 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,000
Factory Stock:Factory Stock:
0
Minimum Order:
28000
Multiple Of:
4000
Total
$1,475.60
USD
Quantity
Web Price
4,000
$0.0659
8,000
$0.0536
12,000
$0.053
16,000+
$0.0527
Product Variant Information section