text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMB4,115

PUMB4 Series 50 V 100 mA SMT PNP/PNP Resistor-Equipped Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMB4,115 is a Low voltage collector emitter saturation PNP/PNP resistor Equipped transistor.

Features:

  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

View the PUMB4 Series of digital transistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27000
Multiple Of:
3000
Total
$1,871.10
USD
Quantity
Web Price
3,000
$0.0842
9,000
$0.07
15,000
$0.0693
30,000
$0.0683
60,000+
$0.0674
Product Variant Information section