text.skipToContent text.skipToNavigation

Manufacturer Part #

IGT65R140D2ATMA1

GaNFET, 650V, 13A, 170MOHM, N-CH, TOLL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Infineon IGT65R140D2ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Technology: GaNFET (Gallium Nitride)
Fet Type: N-Ch
Drain Current: 13A
Qg Gate Charge: 1.8nC
Drain-to-Source Voltage [Vdss]: 650V
Input Capacitance: 155pF
Rated Power Dissipation: 47W
Operating Temp Range: -55°C to +150°C
Package Style:  HSOF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,700.00
USD
Quantity
Unit Price
2,000+
$1.35
Product Variant Information section