text.skipToContent text.skipToNavigation

Manufacturer Part #

2PA1576S,135

2PA1576 Series 50 V 150 mA SMT PNP General-Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 150mA
Collector - Emitter Saturation Voltage: 500V
DC Current Gain-Min: 270A
Frequency - Transition: 100MHz
Power Dissipation-Tot: 200mW
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
10000
Total
$1,460.00
USD
Quantity
Web Price
10,000
$0.0454
20,000
$0.037
40,000
$0.0365
50,000+
$0.0363
Product Variant Information section