text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1774TLS

2SA1774 Series 40 V 150 mA PNP Surface Mount Silicon Transistor - SC-75

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: -50V
Collector Current Max: -150mA
Collector - Base Voltage: -60V
DC Current Gain-Min: 120A
Frequency - Transition: 140MHz
Power Dissipation-Tot: 150mW
Operating Temp Range: -55°C to +150°C
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$72.90
USD
Quantity
Web Price
3,000+
$0.0243
Product Variant Information section