text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1201S-TL-E

2SB1201 Series 50 V 2 A Surface Mount PNP Bipolar Transistor - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 2A
Collector - Emitter Saturation Voltage: 0.4V
Collector - Base Voltage: 60V
DC Current Gain-Min: 100A
Frequency - Transition: 150MHz
Power Dissipation-Tot: 800mW
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31,060
Factory Lead Time:
2 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Web Price
700
$0.54
1,400
$0.45
2,800
$0.445
3,500
$0.44
10,500+
$0.43
Product Variant Information section