text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVNJD35N04T4G

NJVNJD35N04T4G Series 350 V 4 A NPN Darlington Power Transistor - DPAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 350V
Collector Current Max: 4A
Power Dissipation-Tot: 45W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Web Price
2,500
$0.69
5,000
$0.555
7,500+
$0.55
Product Variant Information section