text.skipToContent text.skipToNavigation

Manufacturer Part #

NST3946DXV6T5G

NST Series 40 V 200 mA NPN/PNP Silicon Dual General Purpose Transistor - SOT-563

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 0.5W
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,480.00
USD
Quantity
Web Price
8,000
$0.185
16,000
$0.15
24,000
$0.149
32,000+
$0.148
Product Variant Information section