text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV1C301ET4G-VF01

NSV1C301ET4G Series 100 V 3 A Surface Mount NPN Transistor - DPAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 3A
Collector - Emitter Saturation Voltage: 0.115V
Collector - Base Voltage: 140V
Frequency - Transition: 120MHz
Power Dissipation-Tot: 2.1W
Operating Temp Range: -65°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,475,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Web Price
2,500
$0.69
5,000
$0.555
7,500+
$0.55
Product Variant Information section