text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVMMBT2907AM3T5G

MMBTxx Series 60 V 600 mA SMT PNP General Purpose Transistor - SOT-723

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Collector - Emitter Saturation Voltage: 1.6V
Collector - Base Voltage: 60V
Frequency - Transition: 200MHz
Power Dissipation-Tot: 265mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$470.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
8,000
$0.0588
16,000
$0.0479
24,000
$0.0475
32,000
$0.0472
40,000+
$0.047
Product Variant Information section