text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4032PD,115

PBSS4032PD- 30 V 2.7 A PNP low VCEsat (BISS) transistor Surface Mount 6-TSOP

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 2.7A
Collector - Emitter Saturation Voltage: 395V
Collector - Base Voltage: 30V
DC Current Gain-Min: 200A
Frequency - Transition: 104MHz
Power Dissipation-Tot: 480mW
Operating Temp Range: -55°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Web Price
3,000
$0.355
6,000
$0.34
9,000
$0.32
12,000+
$0.305
Product Variant Information section