text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5360XF

PBSS5360X Series 60 V 3 A SMT PNP Low VCEsat (BISS) Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 3A
Collector - Emitter Saturation Voltage: 0.45V
Collector - Base Voltage: 80V
Frequency - Transition: 130MHz
Power Dissipation-Tot: 500mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,716.00
USD
Quantity
Web Price
4,000
$0.176
8,000
$0.144
12,000
$0.143
16,000
$0.142
20,000+
$0.141
Product Variant Information section