text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBTA06UPNE6327HTSA1

SMBTA06UPN Series 80 V 500 mA NPN/PNP Silicon AF Transistor Array - SC-74-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 330mW
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$284.40
USD
Quantity
Web Price
3,000
$0.0948
9,000
$0.0784
12,000
$0.0779
30,000
$0.0764
45,000+
$0.0758
Product Variant Information section